Part Details for 9346.000 by Rittal
Overview of 9346.000 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-464HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 64 Positions, 2.54 mm (0.100in)Pitch.. | |
379-3465-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,9 Position,10.5MM, 85MΩ, w/lossy | |
68693-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 66 Positions, 2.54 mm (0.100in)Pitch.. |
Price & Stock for 9346.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-9346000
|
TME | Slimline fuse-switch disconnector, NH00, 160A, 690VAC, Poles: 3 Min Qty: 1 | 0 |
|
$103.5700 / $111.5300 | RFQ |