Part Details for 934637561 by Lumberg Automation
Overview of 934637561 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934637561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ9716
|
Newark | Rkts 8-299/40 M/ Black |Lumberg Automation 934637561 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.2900 / $335.2300 | Buy Now |
DISTI #
934637561-ND
|
DigiKey | CBL CIRC Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.0440 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A, PUR black cable, 8-wires, 0.25 mm² RoHS: Compliant | 0 |
|
$247.9000 / $267.0700 | Buy Now |