Part Details for 934889053 by Lumberg Automation
Overview of 934889053 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934889053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ0206
|
Newark | Gan22Lu-V24-2262000/ Black |Lumberg Automation 934889053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5900 / $108.5300 | Buy Now |
|
Onlinecomponents.com | GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with varistor and yellow LED, 24 V AC/DC, 6 A, PUR black cable, 0.50 mm² | 0 |
|
$70.8600 / $91.8100 | Buy Now |