Part Details for 934980407 by Lumberg Automation
Overview of 934980407 by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934980407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ0390
|
Newark | Rkf6S 4S-033/0,5 M |Lumberg Automation 934980407 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4000 / $33.2000 | Buy Now |
DISTI #
1794-1320-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$17.9913 / $34.4600 | Buy Now |
DISTI #
566-934980407
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Power Receptacle Connector: Female, front mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A | 0 |
|
Order Now | |
|
Onlinecomponents.com | M12 Power Receptacle Connector: Female, front mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A RoHS: Compliant | 0 |
|
$20.5300 / $27.1800 | Buy Now |