Part Details for 935 by Klein Tools Inc
Overview of 935 by Klein Tools Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7685
|
Newark | Torpedo Level, 9", Overall Length:9", Product Range:- Rohs Compliant: Na |Klein Tools 935 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11294 |
|
$5.5200 | Buy Now |
DISTI #
1742-1019-ND
|
DigiKey | TORPEDO LEVEL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$13.4904 / $15.7100 | Buy Now |
DISTI #
247-935
|
Mouser Electronics | Measuring Tools Torpedo Level, 3 Vial, 9-Inch | 1 |
|
$11.9800 / $16.0900 | Buy Now |
DISTI #
71083625
|
RS | Torpedo Level, 3 Vial, 9 in, Plastic, Magnetic, 45 / 90 degrees, V-Groove | Klein Tools 935 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$16.4900 | Buy Now |
|
Onlinecomponents.com | Aluminum Torpedo Level RoHS: Compliant |
3 In Stock |
|
$17.9700 / $24.4500 | Buy Now |
DISTI #
69765021
|
Verical | Aluminum Torpedo Level Min Qty: 10 Package Multiple: 1 | Americas - 14 |
|
$6.7317 | Buy Now |
|
Master Electronics | Aluminum Torpedo Level RoHS: Compliant |
3 In Stock |
|
$17.9700 / $24.4500 | Buy Now |