Part Details for 9350 by Keystone Electronics Corp
Overview of 9350 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9350AC | Renesas Electronics Corporation | 1:9 LVCMOS Clock Generator | |
MPC9350ACR2 | Renesas Electronics Corporation | 1:9 LVCMOS Clock Generator | |
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions |
Price & Stock for 9350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9929
|
Newark | Screw 10-32 X 1/2 Nylon Rohs Compliant: Yes |Keystone 9350 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.1000 | Buy Now |
DISTI #
36-9350-ND
|
DigiKey | MACHINE SCREW PAN SLOTTED 10-32 Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0683 | Buy Now |
DISTI #
71280522
|
RS | SCREW 10-32 X 1/2 NYLON | Keystone Electronics 9350 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0720 | RFQ |
DISTI #
000000000003917958
|
Sager | Screws & Fasteners 1/2 10-32 NYLON PAN | 0 |
|
Buy Now |