Part Details for 9350 by Lumberg Automation
Overview of 9350 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9350AC | Renesas Electronics Corporation | 1:9 LVCMOS Clock Generator | |
MPC9350ACR2 | Renesas Electronics Corporation | 1:9 LVCMOS Clock Generator | |
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions |
Price & Stock for 9350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ0415
|
Newark | Rku 12-256/100 M/ Black |Lumberg Automation 9350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$962.0400 / $1,104.0800 | Buy Now |
DISTI #
9350LA-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,219.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$858.5600 / $909.3000 | Buy Now |