Part Details for 935024270112 by NXP Semiconductors
Overview of 935024270112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935024270112
935024270112 CAD Models
935024270112 Part Data Attributes
|
935024270112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935024270112
NXP Semiconductors
IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.73 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for 935024270112
This table gives cross-reference parts and alternative options found for 935024270112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935024270112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F777F | Registered Bus Transceiver, F/FAST Series, 1-Func, 3-Bit, True Output, TTL, CDIP20 | YAGEO Corporation | 935024270112 vs N74F777F |
54F777/BRA | IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 935024270112 vs 54F777/BRA |
74F777F | Registered Bus Transceiver, F/FAST Series, 3-Func, 1-Bit, True Output, TTL, CDIP20 | YAGEO Corporation | 935024270112 vs 74F777F |
935078940112 | IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 935024270112 vs 935078940112 |
54F777/BRA | Registered Bus Transceiver, F/FAST Series, 3-Func, 1-Bit, True Output, TTL, CDIP20 | YAGEO Corporation | 935024270112 vs 54F777/BRA |