Part Details for 935027530602 by Nexperia
Overview of 935027530602 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for 935027530602
935027530602 CAD Models
935027530602 Part Data Attributes
|
935027530602
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935027530602
Nexperia
Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935027530602
This table gives cross-reference parts and alternative options found for 935027530602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935027530602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTR2245DWG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | 935027530602 vs SN74ABTR2245DWG4 |
SN74ABTR2245DWRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | 935027530602 vs SN74ABTR2245DWRG4 |
SN74ABTR2245DWRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | 935027530602 vs SN74ABTR2245DWRE4 |
SN74ABT245DW | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | 935027530602 vs SN74ABT245DW |
74ABT245D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 935027530602 vs 74ABT245D-T |
74ABT245D | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | Nexperia | 935027530602 vs 74ABT245D |
SN74ABT245DW | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 935027530602 vs SN74ABT245DW |
N74ABT245D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 935027530602 vs N74ABT245D-T |
SN74ABT2245DWRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | 935027530602 vs SN74ABT2245DWRG4 |
SN74ABTR2245DW | Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 935027530602 vs SN74ABTR2245DW |