Part Details for 935040280602 by NXP Semiconductors
Overview of 935040280602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935040280602
935040280602 CAD Models
935040280602 Part Data Attributes
|
935040280602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935040280602
NXP Semiconductors
IC BUS ARBITER AND CONT SIG GEN, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, System Interface Logic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for 935040280602
This table gives cross-reference parts and alternative options found for 935040280602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935040280602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F786N | IC BUS ARBITER AND CONT SIG GEN, PDIP16, 0.300 INCH, PLASTIC, DIP-16, System Interface Logic | NXP Semiconductors | 935040280602 vs N74F786N |
N74F786N | Bus Arbiter/Continuous Signal Generator, CMOS, PDIP16 | YAGEO Corporation | 935040280602 vs N74F786N |
933795230602 | IC BUS ARBITER AND CONT SIG GEN, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, System Interface Logic | NXP Semiconductors | 935040280602 vs 933795230602 |