Part Details for N74F786D-T by NXP Semiconductors
Overview of N74F786D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F786D-T
N74F786D-T CAD Models
N74F786D-T Part Data Attributes
|
N74F786D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F786D-T
NXP Semiconductors
IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for N74F786D-T
This table gives cross-reference parts and alternative options found for N74F786D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F786D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F786D,602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D-T vs I74F786D,602 |
N74F786D | Bus Arbiter/Continuous Signal Generator, CMOS, PDSO16 | YAGEO Corporation | N74F786D-T vs N74F786D |
933906250623 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | N74F786D-T vs 933906250623 |
N74F786D,602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D-T vs N74F786D,602 |
933906250602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | N74F786D-T vs 933906250602 |
N74F786D | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D-T vs N74F786D |
I74F786D,623 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D-T vs I74F786D,623 |