Part Details for 9350L-E-BKF by BEVCO Ergonomic Seating
Overview of 9350L-E-BKF by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-350LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 20S Right Angle Header, Solder To Board |
Price & Stock for 9350L-E-BKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190BE9515
|
Techni-Tool, Inc. | Bevco 9350L-E-BKF Chair, Fabric, Upholstered, ESD, 19"-26.5"H, Integra Series | 0 |
|
$540.0000 | Buy Now |
DISTI #
190BE9515
|
TestEquity LLC | Bevco 9350L-E-BKF Chair, Fabric, Upholstered, ESD, 19"-26.5"H, Integra Series | 0 |
|
$540.0000 | Buy Now |