Part Details for 9350M-E-BKV by BEVCO Ergonomic Seating
Overview of 9350M-E-BKV by BEVCO Ergonomic Seating
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9350M-E-BKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0249
|
Newark | Esd Chair, 19"-26.5", 2 Way, Product Range:Integra 9000 Series Rohs Compliant: Na |Bevco 9350M-E-BKV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10032919
|
Techni-Tool, Inc. | Bevco 9350M-E-BKV Chair, Vinyl, Medkum Back, Black, ESD, 19"-26.5"H, Integra Series | 0 |
|
$531.0000 | Buy Now |
DISTI #
10032919
|
TestEquity LLC | Bevco 9350M-E-BKV Chair, Vinyl, Medkum Back, Black, ESD, 19"-26.5"H, Integra Series | 0 |
|
$531.0000 | Buy Now |