Part Details for 935146050510-T3T by Murata Manufacturing Co Ltd
Overview of 935146050510-T3T by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935146050510-T3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-935146050510-T3TTR-ND
|
DigiKey | C-NEW Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7508 | Buy Now |
DISTI #
935146050510-T3T
|
Avnet Americas | Silicon Capacitor 10nF 100V Surface Mount 0303 T/R - Tape and Reel (Alt: 935146050510-T3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.2708 / $10.2340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$8.0300 | Buy Now |
Part Details for 935146050510-T3T
935146050510-T3T CAD Models
935146050510-T3T Part Data Attributes
|
935146050510-T3T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
935146050510-T3T
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 33V, 15% +Tol, 15% -Tol, 0.01uF, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 33 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.8 mm |