Part Details for 935146632347-W0T by Murata Manufacturing Co Ltd
Overview of 935146632347-W0T by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935146632347-W0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-935146632347-W0T-ND
|
DigiKey | C-NEW Min Qty: 400 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6265 | Buy Now |
DISTI #
935146632347-W0T
|
Avnet Americas | - Waffle Pack (Alt: 935146632347-W0T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4140 / $2.8220 | Buy Now |
DISTI #
81-935146632347-W0T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film Low profile, High temperature, Wirebonding RoHS: Compliant | 0 |
|
$2.3700 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$2.2100 | Buy Now |
Part Details for 935146632347-W0T
935146632347-W0T CAD Models
935146632347-W0T Part Data Attributes:
|
935146632347-W0T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
935146632347-W0T
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 21V, 15% +Tol, 15% -Tol, 0.00047uF, Surface Mount, 0101, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 21 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.25 mm |