Part Details for 935152424610-T3N by Murata Manufacturing Co Ltd
Overview of 935152424610-T3N by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 935152424610-T3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-935152424610-T3NCT-ND
|
DigiKey | CAP SILICON 0.1UF 15% 11V 0402 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1841 / $16.2900 | Buy Now |
DISTI #
935152424610-T3N
|
Avnet Americas | Silicon Capacitor 100nF 11VDC 0402 - Tape and Reel (Alt: 935152424610-T3N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$12.1814 / $13.4470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.5500 | Buy Now |
DISTI #
935152424610-T3N
|
Avnet Americas | Silicon Capacitor 100nF 11VDC 0402 - Tape and Reel (Alt: 935152424610-T3N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$12.1814 / $13.4470 | Buy Now |
DISTI #
935152424610T3N
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.6800 | Buy Now |
Part Details for 935152424610-T3N
935152424610-T3N CAD Models
935152424610-T3N Part Data Attributes:
|
935152424610-T3N
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
935152424610-T3N
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 3.8V, 15% +Tol, 15% -Tol, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 1.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.7 mm |