Part Details for 935165210112 by Nexperia
Overview of 935165210112 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935165210112
935165210112 CAD Models
935165210112 Part Data Attributes
|
935165210112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935165210112
Nexperia
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-04 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 935165210112
This table gives cross-reference parts and alternative options found for 935165210112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935165210112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC595DB-T | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register | NXP Semiconductors | 935165210112 vs 74HC595DB-T |
74HC595DB | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register | NXP Semiconductors | 935165210112 vs 74HC595DB |
SN74HC595DBRE4 | 8-bit shift registers with 3-state output registers 16-SSOP -40 to 85 | Texas Instruments | 935165210112 vs SN74HC595DBRE4 |
74HC595DB,112 | 74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SSOP1 16-Pin | Nexperia | 935165210112 vs 74HC595DB,112 |
74HC595DB,118 | 74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SSOP1 16-Pin | Nexperia | 935165210112 vs 74HC595DB,118 |
74HC595DB,112 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin | NXP Semiconductors | 935165210112 vs 74HC595DB,112 |
SN74HC595DBR | 8-bit shift registers with 3-state output registers 16-SSOP -40 to 85 | Texas Instruments | 935165210112 vs SN74HC595DBR |
CD74HC595SM96G4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MO-150, SSOP-16 | Texas Instruments | 935165210112 vs CD74HC595SM96G4 |