Part Details for 935165220112 by NXP Semiconductors
Overview of 935165220112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for 935165220112
935165220112 CAD Models
935165220112 Part Data Attributes
|
935165220112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935165220112
NXP Semiconductors
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935165220112
This table gives cross-reference parts and alternative options found for 935165220112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935165220112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT244MTCX_NL | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 935165220112 vs MM74HCT244MTCX_NL |
MC74HCT244ADT | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 935165220112 vs MC74HCT244ADT |
74HCT244PW,112 | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 935165220112 vs 74HCT244PW,112 |
SN74HCT244QPWRG4Q1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 935165220112 vs SN74HCT244QPWRG4Q1 |
SN74HCT244PWG4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 935165220112 vs SN74HCT244PWG4 |
HD74HCT244TELL | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, PLASTIC, 0.65 PITCH, TSSOP-20 | Renesas Electronics Corporation | 935165220112 vs HD74HCT244TELL |
935165220112 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935165220112 vs 935165220112 |
SN74HCT244PWRE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935165220112 vs SN74HCT244PWRE4 |
74HCT244PW-T | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935165220112 vs 74HCT244PW-T |
MC74HCT244ADTR2G | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL | onsemi | 935165220112 vs MC74HCT244ADTR2G |