Part Details for MC74HCT244ADTR2 by Motorola Mobility LLC
Overview of MC74HCT244ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74HCT244ADTR2
MC74HCT244ADTR2 CAD Models
MC74HCT244ADTR2 Part Data Attributes
|
MC74HCT244ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADTR2
Motorola Mobility LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT244ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT244ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT244APWRE4 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | MC74HCT244ADTR2 vs SN74HCT244APWRE4 |
MM74HCT244MTCX | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT244ADTR2 vs MM74HCT244MTCX |
935165220112 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT244ADTR2 vs 935165220112 |
MC74HCT244ADT | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74HCT244ADTR2 vs MC74HCT244ADT |
SN74HCT244PWE4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT244ADTR2 vs SN74HCT244PWE4 |
935165220112 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HCT244ADTR2 vs 935165220112 |
MC74HCT244ADT | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | MC74HCT244ADTR2 vs MC74HCT244ADT |
HD74HCT244T | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HCT244ADTR2 vs HD74HCT244T |
MC74HC244ADT | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74HCT244ADTR2 vs MC74HC244ADT |
HD74HCT244TELL | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, PLASTIC, 0.65 PITCH, TSSOP-20 | Renesas Electronics Corporation | MC74HCT244ADTR2 vs HD74HCT244TELL |