Part Details for 935176360118 by Nexperia
Overview of 935176360118 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 935176360118
935176360118 CAD Models
935176360118 Part Data Attributes
|
935176360118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935176360118
Nexperia
Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935176360118
This table gives cross-reference parts and alternative options found for 935176360118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935176360118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT573PW-T | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | 935176360118 vs 74LVT573PW-T |
SN74LVTH573PWLE | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935176360118 vs SN74LVTH573PWLE |
74LVTH573MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE | onsemi | 935176360118 vs 74LVTH573MTC |
74LVT573MTC | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 935176360118 vs 74LVT573MTC |
74LVTH573MTC | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 935176360118 vs 74LVTH573MTC |
74LVT573PW,118 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | 935176360118 vs 74LVT573PW,118 |
74LVT573PW,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | 935176360118 vs 74LVT573PW,112 |
SN74LVT573PW | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | 935176360118 vs SN74LVT573PW |
74LVT573PW,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | 935176360118 vs 74LVT573PW,112 |
74LVT573MTCX | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 935176360118 vs 74LVT573MTCX |