Part Details for 935188410118 by NXP Semiconductors
Overview of 935188410118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935188410118
935188410118 CAD Models
935188410118 Part Data Attributes:
|
935188410118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935188410118
NXP Semiconductors
IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 4.4 mm |
Alternate Parts for 935188410118
This table gives cross-reference parts and alternative options found for 935188410118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935188410118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS259QPWRQ1 | Automotive 8-bit addressable latches 16-TSSOP -40 to 125 | Texas Instruments | 935188410118 vs SN74HCS259QPWRQ1 |
74HCT259PW-Q100 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 935188410118 vs 74HCT259PW-Q100 |
935188410112 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 935188410118 vs 935188410112 |
74HCT259PW-T | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 935188410118 vs 74HCT259PW-T |
74HCT259PW,112 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin | Nexperia | 935188410118 vs 74HCT259PW,112 |
74HCT259PW-T | D Latch | Nexperia | 935188410118 vs 74HCT259PW-T |
74HCT259PW,118 | 74HC(T)259 - 8-bit addressable latch TSSOP 16-Pin | NXP Semiconductors | 935188410118 vs 74HCT259PW,118 |
74HCT259PW-Q100,11 | 74HC259-Q100; 74HCT259-Q100 - 8-bit addressable latch@en-us TSSOP 16-Pin | Nexperia | 935188410118 vs 74HCT259PW-Q100,11 |