-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit addressable latches 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS259QPWRQ1CT-ND
|
DigiKey | AUTOMOTIVE 8-BIT ADDRESSABLE LAT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141 In Stock |
|
$0.2350 / $0.7300 | Buy Now |
DISTI #
595-SN74HCS259QPWRQ1
|
Mouser Electronics | Latches Automotive 8-bit addressable latches 16-TSSOP -40 to 125 RoHS: Compliant | 3909 |
|
$0.2250 / $0.6800 | Buy Now |
|
Ameya Holding Limited | 23920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS259QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS259QPWRQ1
Texas Instruments
Automotive 8-bit addressable latches 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-02 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 55 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HCS259QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS259QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT259PW-Q100,11 | 74HC259-Q100; 74HCT259-Q100 - 8-bit addressable latch@en-us TSSOP 16-Pin | Nexperia | SN74HCS259QPWRQ1 vs 74HCT259PW-Q100,11 |
935188410112 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | SN74HCS259QPWRQ1 vs 935188410112 |
935188410118 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | SN74HCS259QPWRQ1 vs 935188410118 |
74HCT259PW-T | D Latch | Nexperia | SN74HCS259QPWRQ1 vs 74HCT259PW-T |
SN74HCS259PWR | 8-bit addressable latches 16-TSSOP -40 to 125 | Texas Instruments | SN74HCS259QPWRQ1 vs SN74HCS259PWR |
935188410112 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | SN74HCS259QPWRQ1 vs 935188410112 |
74HCT259PW,118 | 74HC(T)259 - 8-bit addressable latch TSSOP 16-Pin | NXP Semiconductors | SN74HCS259QPWRQ1 vs 74HCT259PW,118 |
74HCT259PW,118 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin | Nexperia | SN74HCS259QPWRQ1 vs 74HCT259PW,118 |