Part Details for 935188990112 by NXP Semiconductors
Overview of 935188990112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 935188990112
935188990112 CAD Models
935188990112 Part Data Attributes:
|
935188990112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935188990112
NXP Semiconductors
IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935188990112
This table gives cross-reference parts and alternative options found for 935188990112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935188990112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC20PWT | 2-ch, 4-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | 935188990112 vs SN74HC20PWT |
74HC20PW-T | NAND Gate | Nexperia | 935188990112 vs 74HC20PW-T |
SN74HC20PWLE | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 | Texas Instruments | 935188990112 vs SN74HC20PWLE |
HD74HC20TELL | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | 935188990112 vs HD74HC20TELL |
74HC20PW | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 935188990112 vs 74HC20PW |
74HC20PW,118 | 74HC(T)20 - Dual 4-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 935188990112 vs 74HC20PW,118 |
74HC20PW-T | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 935188990112 vs 74HC20PW-T |
74HC20PW,112 | 74HC(T)20 - Dual 4-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 935188990112 vs 74HC20PW,112 |
MC74HC20ADT | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | 935188990112 vs MC74HC20ADT |
HD74HC20T-ELL | HC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 935188990112 vs HD74HC20T-ELL |