Part Details for MC74HC20ADT by Motorola Semiconductor Products
Overview of MC74HC20ADT by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC20ADT
MC74HC20ADT CAD Models
MC74HC20ADT Part Data Attributes:
|
MC74HC20ADT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC20ADT
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC20ADT
This table gives cross-reference parts and alternative options found for MC74HC20ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC20ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC20PWT | 2-ch, 4-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | MC74HC20ADT vs SN74HC20PWT |
74HC20PW-T | NAND Gate | Nexperia | MC74HC20ADT vs 74HC20PW-T |
SN74HC20PWLE | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 | Texas Instruments | MC74HC20ADT vs SN74HC20PWLE |
HD74HC20TELL | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MC74HC20ADT vs HD74HC20TELL |
74HC20PW | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC20ADT vs 74HC20PW |
74HC20PW,118 | 74HC(T)20 - Dual 4-input NAND gate TSSOP 14-Pin | NXP Semiconductors | MC74HC20ADT vs 74HC20PW,118 |
74HC20PW-T | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC20ADT vs 74HC20PW-T |
74HC20PW,112 | 74HC(T)20 - Dual 4-input NAND gate TSSOP 14-Pin | NXP Semiconductors | MC74HC20ADT vs 74HC20PW,112 |
HD74HC20T-ELL | HC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74HC20ADT vs HD74HC20T-ELL |
935188990112 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC20ADT vs 935188990112 |