Part Details for 935190090118 by Nexperia
Overview of 935190090118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for 935190090118
935190090118 CAD Models
935190090118 Part Data Attributes
|
935190090118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935190090118
Nexperia
Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 345 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935190090118
This table gives cross-reference parts and alternative options found for 935190090118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935190090118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4514DB | Decoder/Driver | Nexperia | 935190090118 vs 74HC4514DB |
935190090112 | Decoder/Driver | Nexperia | 935190090118 vs 935190090112 |
74HC4514DB,112 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SSOP2 24-Pin | Nexperia | 935190090118 vs 74HC4514DB,112 |
74HC4514DB | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | NXP Semiconductors | 935190090118 vs 74HC4514DB |
74HC4514DB,112 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SSOP2 24-Pin | NXP Semiconductors | 935190090118 vs 74HC4514DB,112 |
74HC4514DB-T | Decoder/Driver | Nexperia | 935190090118 vs 74HC4514DB-T |
74HC4514DB,118 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SSOP2 24-Pin | Nexperia | 935190090118 vs 74HC4514DB,118 |