Part Details for 9352 633 58112 by Philips Semiconductors
Overview of 9352 633 58112 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68458-112HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
68758-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10138958-112TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |