Datasheets
935203300112 by:

Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48

Part Details for 935203300112 by Nexperia

Overview of 935203300112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 935203300112

935203300112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935203300112 Part Data Attributes

935203300112 Nexperia
Buy Now Datasheet
Compare Parts:
935203300112 Nexperia Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description TSSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family ABT
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.65 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 3.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.25 mm

Alternate Parts for 935203300112

This table gives cross-reference parts and alternative options found for 935203300112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935203300112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 935203300112 vs 74FCT16245TPAGB
74CBT16244DGGRG4 16-Bit FET Bus Switch 48-TSSOP -40 to 85 Texas Instruments 935203300112 vs 74CBT16244DGGRG4
CY74FCT16244TPACT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 935203300112 vs CY74FCT16244TPACT
PI74FCT162Q245DTAEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 935203300112 vs PI74FCT162Q245DTAEX
74FCT162245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 935203300112 vs 74FCT162245TPAG
PI74FCT16245TA Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 935203300112 vs PI74FCT16245TA
PI74FCT162H244ATAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 935203300112 vs PI74FCT162H244ATAX
IDT74FCT162245ATPAG8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 935203300112 vs IDT74FCT162245ATPAG8
74FCT162244TPAG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Integrated Device Technology Inc 935203300112 vs 74FCT162244TPAG
74FST163245PAG8 TSSOP-48, Reel Integrated Device Technology Inc 935203300112 vs 74FST163245PAG8
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 935203300112 vs 74FCT16245TPAGB
P174FCT16245ATV FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 935203300112 vs P174FCT16245ATV
IDT74FCT16245CTPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 935203300112 vs IDT74FCT16245CTPVG
CD74FCT162245TSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 935203300112 vs CD74FCT162245TSM96
74CBT16245DGGRE4 5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 2 control inputs 48-TSSOP -40 to 85 Texas Instruments 935203300112 vs 74CBT16245DGGRE4
PI74FCT162244MTAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 935203300112 vs PI74FCT162244MTAX
PI74FCT16245ETKEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 935203300112 vs PI74FCT16245ETKEX
CD74FCT16244DTMT Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 935203300112 vs CD74FCT16244DTMT
CY74FCT16245ATPVCT 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 935203300112 vs CY74FCT16245ATPVCT
74CBT16244DGGRG4 16-Bit FET Bus Switch 48-TSSOP -40 to 85 Texas Instruments 935203300112 vs 74CBT16244DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935203300112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935203300112 by Nexperia

  • Please alert me when 935203300112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935203300112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935203300112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935203300112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935203300112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935203300112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: