935209460112
Description: Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14

Overview of 935209460112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935209460112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935209460112 by Nexperia

935209460112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 935209460112
    Nexperia
    Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
    VS

Alternate Parts for 935209460112

This table gives cross-reference parts and alternative options found for 935209460112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935209460112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVTH126DBR 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 Texas Instruments 935209460112 vs SN74LVTH126DBR
935209460112 IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver NXP Semiconductors 935209460112 vs 935209460112
74LVT126DB-T Bus Driver Nexperia 935209460112 vs 74LVT126DB-T
74LVT126DB Bus Driver Nexperia 935209460112 vs 74LVT126DB
74LVT126DB,112 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia 935209460112 vs 74LVT126DB,112
74LVT126DB,118 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia 935209460112 vs 74LVT126DB,118
935209460118 Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 Nexperia 935209460112 vs 935209460118
Part Number Description Manufacturer Compare
SN74LVTH126NSRG4 LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 935209460112 vs SN74LVTH126NSRG4
SN74LVTH126DBLE LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 Texas Instruments 935209460112 vs SN74LVTH126DBLE
SN74LVTH126DBR 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 Texas Instruments 935209460112 vs SN74LVTH126DBR
935209460118 Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 Nexperia 935209460112 vs 935209460118
74LVT126DB Bus Driver Nexperia 935209460112 vs 74LVT126DB
74LVT126DB,112 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia 935209460112 vs 74LVT126DB,112
935209450112 IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14, Bus Driver/Transceiver NXP Semiconductors 935209460112 vs 935209450112
SN74LVTH126DRG4 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments 935209460112 vs SN74LVTH126DRG4
SN74LVTH126D 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments 935209460112 vs SN74LVTH126D
74LVT126DB,118 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia 935209460112 vs 74LVT126DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935209460112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935209460112 by Nexperia

Select Manufacturer
Which Manufacturer of 935209460112 would you like to use for your alert(s)?
  • Please alert me when 935209460112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935209460112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935209460112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935209460112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935209460112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935209460112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: