Logic
SN74LVTH126DRG4
Texas Instruments
Description: 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85

Overview of SN74LVTH126DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN74LVTH126DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH126DRG4 by Texas Instruments

SN74LVTH126DRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
7 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LVTH126DRG4
    Texas Instruments
    4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74LVTH126DRG4

This table gives cross-reference parts and alternative options found for SN74LVTH126DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH126DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT126D,112 74LVT126 - 3.3 V quad buffer; 3-state SOIC 14-Pin NXP Semiconductors SN74LVTH126DRG4 vs 74LVT126D,112
SN74LVTH126DR 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments SN74LVTH126DRG4 vs SN74LVTH126DR
74LVT126D IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver NXP Semiconductors SN74LVTH126DRG4 vs 74LVT126D
SN74LVTH126DRE4 LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LVTH126DRG4 vs SN74LVTH126DRE4
935209450118 IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14, Bus Driver/Transceiver NXP Semiconductors SN74LVTH126DRG4 vs 935209450118
74LVT126D Bus Driver Nexperia SN74LVTH126DRG4 vs 74LVT126D
74LVT126D-T Bus Driver Nexperia SN74LVTH126DRG4 vs 74LVT126D-T
74LVT126D,118 74LVT126 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin Nexperia SN74LVTH126DRG4 vs 74LVT126D,118
SN74LVTH126D 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments SN74LVTH126DRG4 vs SN74LVTH126D
935209450112 IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14, Bus Driver/Transceiver NXP Semiconductors SN74LVTH126DRG4 vs 935209450112
Part Number Description Manufacturer Compare
935209460112 Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 Nexperia SN74LVTH126DRG4 vs 935209460112
SN74LVTH126NSRG4 LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LVTH126DRG4 vs SN74LVTH126NSRG4
SN74LVTH126DBLE LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 Texas Instruments SN74LVTH126DRG4 vs SN74LVTH126DBLE
SN74LVTH126DBR 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 Texas Instruments SN74LVTH126DRG4 vs SN74LVTH126DBR
935209460118 Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 Nexperia SN74LVTH126DRG4 vs 935209460118
74LVT126DB Bus Driver Nexperia SN74LVTH126DRG4 vs 74LVT126DB
74LVT126DB,112 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia SN74LVTH126DRG4 vs 74LVT126DB,112
935209450112 IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14, Bus Driver/Transceiver NXP Semiconductors SN74LVTH126DRG4 vs 935209450112
SN74LVTH126D 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments SN74LVTH126DRG4 vs SN74LVTH126D
74LVT126DB,118 74LVT126 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin Nexperia SN74LVTH126DRG4 vs 74LVT126DB,118

Related Parts for SN74LVTH126DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH126DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH126DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH126DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVTH126DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH126DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH126DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH126DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH126DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH126DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: