935242520427-T3T
Murata Manufacturing Co Ltd
Description: Film Capacitor, Silicon, 68V, 15% +Tol, 15% -Tol, 0.0027uF, Surface Mount, 0205, CHIP

Overview of 935242520427-T3T by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 935242520427-T3T by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-935242520427-T3TTR-ND
DigiKey C-NEW Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.3337
$4.3337 Buy Now
DISTI # 935242520427-T3T
Avnet Americas - Tape and Reel (Alt: 935242520427-T3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.9105
$3.9105 Buy Now
DISTI # 81-935242520427-T3T
Mouser Electronics Silicon RF Capacitors / Thin Film Low profile, High temperature, Wirebonding RoHS: Compliant 718
  • 1 $7.5000
  • 10 $6.5000
  • 25 $6.1700
  • 50 $5.8400
  • 100 $5.0700
  • 250 $4.8400
  • 500 $4.5900
  • 1,000 $4.2400
$4.2400 / $7.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 1,000 $4.2900
$4.2900 Buy Now
DISTI # 935242520427T3T
Richardson RFPD SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1000 0
  • 1,000 $3.8400
$3.8400 Buy Now

CAD Models for 935242520427-T3T by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 935242520427-T3T by Murata Manufacturing Co Ltd

935242520427-T3T
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON
Height
0.25 mm
Length
0.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
15%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
15%
Rated (DC) Voltage (URdc)
68 V
Size Code
0205
Surface Mount
YES
Terminal Shape
ONE SURFACE
Width
1.25 mm
Want to compare parts?
  1. 935242520427-T3T
    Murata Manufacturing Co Ltd
    Film Capacitor, Silicon, 68V, 15% +Tol, 15% -Tol, 0.0027uF, Surface Mount, 0205, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935242520427-T3T by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935242520427-T3T by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 935242520427-T3T would you like to use for your alert(s)?
  • Please alert me when 935242520427-T3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935242520427-T3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935242520427-T3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935242520427-T3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935242520427-T3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935242520427-T3T by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: