Part Details for 935245780165 by NXP Semiconductors
Overview of 935245780165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for 935245780165
935245780165 CAD Models
935245780165 Part Data Attributes
|
935245780165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935245780165
NXP Semiconductors
HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935245780165
This table gives cross-reference parts and alternative options found for 935245780165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935245780165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G86GW,165 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 935245780165 vs 74AHCT1G86GW,165 |
SN74AHCT1G86DCK | AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 935245780165 vs SN74AHCT1G86DCK |
HD74HCT1G86CME | HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 935245780165 vs HD74HCT1G86CME |
74AHCT1G86GW | XOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935245780165 vs 74AHCT1G86GW |
MC74VHC1GT86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 935245780165 vs MC74VHC1GT86DFT1 |
74AHCT1G86DCKTE4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | 935245780165 vs 74AHCT1G86DCKTE4 |
935245780118 | HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935245780165 vs 935245780118 |
SN74AHCT1G86DCKR | Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 935245780165 vs SN74AHCT1G86DCKR |
NC7ST86P5X | TinyLogic HST 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | 935245780165 vs NC7ST86P5X |
SN74AHCT1G86DCKT | Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 935245780165 vs SN74AHCT1G86DCKT |