-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1050
|
Newark | Xor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1Gt86, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi M74VHC1GT86DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70466175
|
RS | M74VHC1GT86DFT2G, 2-Input XOR Logic Gate, 3 - 5.5 V, 5-Pin SC-88A | ON Semiconductor M74VHC1GT86DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0730 | RFQ |
|
Rochester Electronics | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.0384 / $0.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT86DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT86DFT2G
onsemi
Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT86DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT86DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SET86FUTE85L | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | M74VHC1GT86DFT2G vs TC7SET86FUTE85L |
MC74VHC1GT86DFT2 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT2G vs MC74VHC1GT86DFT2 |
MC74VHC1GT86DFT4 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT2G vs MC74VHC1GT86DFT4 |
MC74VHC1GT86DFT1G | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT2G vs MC74VHC1GT86DFT1G |
NLVVHC1GT86DFT2G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | M74VHC1GT86DFT2G vs NLVVHC1GT86DFT2G |
TC7SET86FU | IC AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | M74VHC1GT86DFT2G vs TC7SET86FU |
M74VHC1GT86DFT1G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT86DFT2G vs M74VHC1GT86DFT1G |
MC74VHC1GT86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT2G vs MC74VHC1GT86DFT1 |