Part Details for 935248521437-T3T by Murata Manufacturing Co Ltd
Overview of 935248521437-T3T by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 935248521437-T3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-935248521437-T3TTR-ND
|
DigiKey | C-NEW Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4612 | Buy Now |
DISTI #
935248521437-T3T
|
Avnet Americas | Silicon Capacitor 3.7nF 150V Surface Mount 02065 T/R - Tape and Reel (Alt: 935248521437-T3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.5768 / $8.3640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.3900 | Buy Now |
DISTI #
935248521437-T3T
|
Avnet Americas | Silicon Capacitor 3.7nF 150V Surface Mount 02065 T/R - Tape and Reel (Alt: 935248521437-T3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.5768 / $8.3640 | Buy Now |
Part Details for 935248521437-T3T
935248521437-T3T CAD Models
935248521437-T3T Part Data Attributes:
|
935248521437-T3T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
935248521437-T3T
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 68V, 15% +Tol, 15% -Tol, 60ppm/K TC, 0.0037uF, Surface Mount, 02065, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0037 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 68 V | |
Reference Standard | AEC-Q100 | |
Size Code | 02065 | |
Surface Mount | YES | |
Temperature Coefficient | 60ppm/K ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 1.625 mm |