Part Details for 935260738112 by Nexperia
Overview of 935260738112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260738112
935260738112 CAD Models
935260738112 Part Data Attributes:
|
935260738112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260738112
Nexperia
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935260738112
This table gives cross-reference parts and alternative options found for 935260738112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260738112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14DB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 935260738112 vs 74LVC14DB |
IDT74LVC14APY8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | 935260738112 vs IDT74LVC14APY8 |
74LVC14ADB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 935260738112 vs 74LVC14ADB-T |
74LVC14ADB,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SSOP1 14-Pin | Nexperia | 935260738112 vs 74LVC14ADB,118 |
N74LVC14DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 935260738112 vs N74LVC14DB-T |
SN74LVC14ADBRE4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | Texas Instruments | 935260738112 vs SN74LVC14ADBRE4 |
IDT74LVC14APY | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | 935260738112 vs IDT74LVC14APY |
SN74LVC14ADBRG4 | Hex Schmitt-Trigger Inverter 14-SSOP -40 to 125 | Texas Instruments | 935260738112 vs SN74LVC14ADBRG4 |
74LVC14ADB | Inverter | Nexperia | 935260738112 vs 74LVC14ADB |
74LVC14DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 935260738112 vs 74LVC14DB-T |