-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Schmitt-Trigger Inverter 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SN74LVC14ADBRG4
|
Sensible Micro Corporation | Ic Inv Schmitt 6Ch 1-In 14Ssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Cut Tape | 255 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC14ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC14ADBRG4
Texas Instruments
Hex Schmitt-Trigger Inverter 14-SSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC14ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14ADB,112 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SSOP1 14-Pin | Nexperia | SN74LVC14ADBRG4 vs 74LVC14ADB,112 |
IDT74LVC14APY | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | SN74LVC14ADBRG4 vs IDT74LVC14APY |
74LVC14ADB,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SSOP1 14-Pin | Nexperia | SN74LVC14ADBRG4 vs 74LVC14ADB,118 |
SN74LVC14ADBR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | Texas Instruments | SN74LVC14ADBRG4 vs SN74LVC14ADBR |
74LVC14ADB,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input SSOP1 14-Pin | NXP Semiconductors | SN74LVC14ADBRG4 vs 74LVC14ADB,118 |
SN74LVC14DB | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | SN74LVC14ADBRG4 vs SN74LVC14DB |
74LVC14DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC14ADBRG4 vs 74LVC14DB-T |
SN74LVC14ADBRE4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | Texas Instruments | SN74LVC14ADBRG4 vs SN74LVC14ADBRE4 |
74LVC14ADB | Inverter | Nexperia | SN74LVC14ADBRG4 vs 74LVC14ADB |
74LVC14DB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC14ADBRG4 vs 74LVC14DB |