Part Details for 935260749118 by Nexperia
Overview of 935260749118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 935260749118
935260749118 CAD Models
935260749118 Part Data Attributes:
|
935260749118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260749118
Nexperia
Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935260749118
This table gives cross-reference parts and alternative options found for 935260749118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260749118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC4245ADWRG4 | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 935260749118 vs SN74LVC4245ADWRG4 |
PI74LVC4245ASEX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 935260749118 vs PI74LVC4245ASEX |
SN74LVCC4245ADWE4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 935260749118 vs SN74LVCC4245ADWE4 |
IDT74LVCC4245ASO | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 935260749118 vs IDT74LVCC4245ASO |
IDT74LVC4245ASO8 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 935260749118 vs IDT74LVC4245ASO8 |
74LVC4245AD-T | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | 935260749118 vs 74LVC4245AD-T |
IDT74LVCC4245ASO8 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 935260749118 vs IDT74LVCC4245ASO8 |
IDT74LVC4245ASOG8 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 | Integrated Device Technology Inc | 935260749118 vs IDT74LVC4245ASOG8 |
SN74LVC4245ADWR | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 935260749118 vs SN74LVC4245ADWR |
SN74LVCC4245DWR | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 935260749118 vs SN74LVCC4245DWR |