Part Details for 935262692112 by Nexperia
Overview of 935262692112 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 935262692112
935262692112 CAD Models
935262692112 Part Data Attributes
|
935262692112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262692112
Nexperia
NOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935262692112
This table gives cross-reference parts and alternative options found for 935262692112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262692112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC02DR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | 935262692112 vs SN74AHC02DR |
SN74AHC02DE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 935262692112 vs SN74AHC02DE4 |
74AHC02D,118 | 74AHC(T)02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | 935262692112 vs 74AHC02D,118 |
74AHC02D | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 935262692112 vs 74AHC02D |
74AHC02D | NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935262692112 vs 74AHC02D |
74AHC02D,112 | 74AHC(T)02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | 935262692112 vs 74AHC02D,112 |
935262692118 | NOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935262692112 vs 935262692118 |
SN74AHC02DRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 935262692112 vs SN74AHC02DRG4 |
74AHC02D,118 | 74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 935262692112 vs 74AHC02D,118 |
SN74AHC02DRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 935262692112 vs SN74AHC02DRE4 |