| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74VHC00D | onsemi | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs MC74VHC00D |
| SN74LV132AD | Texas Instruments | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs SN74LV132AD |
| 74VHC132MX | National Semiconductor Corporation | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs 74VHC132MX |
| 74VHC00MX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs 74VHC00MX_NL |
| TC74VHC132FN(ELP) | Toshiba America Electronic Components | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs TC74VHC132FN(ELP) |
| MC74VHC00DR2 | onsemi | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs MC74VHC00DR2 |
| 74VHC132M | onsemi | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs 74VHC132M |
| 74VHC00MX/NOPB | Texas Instruments | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs 74VHC00MX/NOPB |
| 74AHC132D | NXP Semiconductors | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs 74AHC132D |
| SN74LV132ADG4 | Texas Instruments | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00M vs SN74LV132ADG4 |
Part Details for 74VHC00M by STMicroelectronics
Results Overview of 74VHC00M by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC00M Information
74VHC00M by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74VHC00M by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74VHC00M Part Data Attributes
|
|
74VHC00M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VHC00M
STMicroelectronics
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahc/Vhc | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74VHC00M
This table gives cross-reference parts and alternative options found for 74VHC00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.