Part Details for 935262755115 by Nexperia
Overview of 935262755115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262755115
935262755115 CAD Models
935262755115 Part Data Attributes
|
935262755115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262755115
Nexperia
AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935262755115
This table gives cross-reference parts and alternative options found for 935262755115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262755115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G08DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935262755115 vs MC74VHC1G08DFT4 |
SN74AHC1G08QDCKRQ1 | Automotive, 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -40 to 125 | Texas Instruments | 935262755115 vs SN74AHC1G08QDCKRQ1 |
74AHC1G08SE-7 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 935262755115 vs 74AHC1G08SE-7 |
SN74AHC1G08IDCKRQ1 | IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-70, 5 PIN, Gate | Texas Instruments | 935262755115 vs SN74AHC1G08IDCKRQ1 |
74AHC1G08GW | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262755115 vs 74AHC1G08GW |
935262755165 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262755115 vs 935262755165 |
SN74AHC1G08DCKRG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | 935262755115 vs SN74AHC1G08DCKRG4 |
SN74AHC1G08DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | 935262755115 vs SN74AHC1G08DCKRE4 |
TC7SH08FU(TE85L,JF | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | 935262755115 vs TC7SH08FU(TE85L,JF |
74AHC1G08GW | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 935262755115 vs 74AHC1G08GW |