Part Details for SN74AHC1G08IDCKRQ1 by Texas Instruments
Overview of SN74AHC1G08IDCKRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC1G08IDCKRQ1
SN74AHC1G08IDCKRQ1 CAD Models
SN74AHC1G08IDCKRQ1 Part Data Attributes
|
SN74AHC1G08IDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G08IDCKRQ1
Texas Instruments
IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-70, 5 PIN, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G08IDCKRQ1
This table gives cross-reference parts and alternative options found for SN74AHC1G08IDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G08IDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G08IDCKRQ1 vs MC74VHC1G08DFT1 |
TC7SH08FUTE85L | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | SN74AHC1G08IDCKRQ1 vs TC7SH08FUTE85L |
SN74AHC1G08DCKJ | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHC1G08IDCKRQ1 vs SN74AHC1G08DCKJ |
MC74VHC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G08IDCKRQ1 vs MC74VHC1G08DFT1G |
TC7SH08FU(TE85L,F) | IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G08IDCKRQ1 vs TC7SH08FU(TE85L,F) |
SN74AHC1G08DCK3 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08IDCKRQ1 vs SN74AHC1G08DCK3 |
74AHC1G08GW,125 | 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | SN74AHC1G08IDCKRQ1 vs 74AHC1G08GW,125 |
74AHC1G08GW,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74AHC1G08IDCKRQ1 vs 74AHC1G08GW,125 |
SN74AHC1G08DCKT | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08IDCKRQ1 vs SN74AHC1G08DCKT |
MC74VHC1G08DFT4 | AND Gate, CMOS, PDSO6 | LRC Leshan Radio Co Ltd | SN74AHC1G08IDCKRQ1 vs MC74VHC1G08DFT4 |