Part Details for 935263363118 by NXP Semiconductors
Overview of 935263363118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263363118
935263363118 CAD Models
935263363118 Part Data Attributes
|
935263363118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935263363118
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935263363118
This table gives cross-reference parts and alternative options found for 935263363118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263363118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | 935263363118 vs MAX13051ASA |
SN65HVD1050DR | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | 935263363118 vs SN65HVD1050DR |
TJA1051T/3 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | 935263363118 vs TJA1051T/3 |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | 935263363118 vs TJA1050T/N1,518 |
TJA1051T/CM,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | 935263363118 vs TJA1051T/CM,118 |
TJA1050T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | 935263363118 vs TJA1050T/N1 |
MAX3059ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | 935263363118 vs MAX3059ASA+T |
MAX13052ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | 935263363118 vs MAX13052ASA/AUT |
MAX3053ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | 935263363118 vs MAX3053ASA+ |
MAX13053ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | 935263363118 vs MAX13053ASA-T |