Part Details for TJA1050T/N1 by NXP Semiconductors
Overview of TJA1050T/N1 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1050T/N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 13 |
|
$2.0000 / $3.2000 | Buy Now |
|
Chip1Cloud | 7896 |
|
RFQ |
Part Details for TJA1050T/N1
TJA1050T/N1 CAD Models
TJA1050T/N1 Part Data Attributes:
|
TJA1050T/N1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1050T/N1
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1050T/N1
This table gives cross-reference parts and alternative options found for TJA1050T/N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1050T/N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C250T/N,118 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TJA1050T/N1 vs PCA82C250T/N,118 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TJA1050T/N1 vs MAX3057ASA+ |
935297573118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TJA1050T/N1 vs 935297573118 |
TJA1049T,118 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1050T/N1 vs TJA1049T,118 |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1050T/N1 vs TJA1050T/N1,518 |
MAX3053ASA-T | Interface Circuit, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | TJA1050T/N1 vs MAX3053ASA-T |
SN65HVD251DRG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | TJA1050T/N1 vs SN65HVD251DRG4 |
AMIS42670ICAH2G | DATACOM, INTERFACE CIRCUIT, PDSO8, LEAD FREE, SOIC-8 | onsemi | TJA1050T/N1 vs AMIS42670ICAH2G |
SN65HVD1050DG4 | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | TJA1050T/N1 vs SN65HVD1050DG4 |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1050T/N1 vs TJA1049T/3J |