Datasheets
935264167112 by:

IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver

Part Details for 935264167112 by NXP Semiconductors

Overview of 935264167112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for 935264167112

935264167112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935264167112 Part Data Attributes

935264167112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
935264167112 NXP Semiconductors IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVT
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 6.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm

Alternate Parts for 935264167112

This table gives cross-reference parts and alternative options found for 935264167112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264167112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVTH162374MTX Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 935264167112 vs 74LVTH162374MTX
74LVTH162374MTD LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 935264167112 vs 74LVTH162374MTD
74LVT162374DGG IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 935264167112 vs 74LVT162374DGG
74LVTH162374MTD Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 935264167112 vs 74LVTH162374MTD
SN74LVT162374DGGR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 935264167112 vs SN74LVT162374DGGR
SN74LVTH162374DGGR 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 935264167112 vs SN74LVTH162374DGGR
74LVTH162374MTX_NL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 935264167112 vs 74LVTH162374MTX_NL
VT162374DGG IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 935264167112 vs VT162374DGG
935264167112 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 935264167112 vs 935264167112
74LVTH162374DGGRG4 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 935264167112 vs 74LVTH162374DGGRG4
Part Number Description Manufacturer Compare
74LVTH162374MTX LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 935264167112 vs 74LVTH162374MTX
74LVT162374DGG IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 935264167112 vs 74LVT162374DGG
74LVTH162374MTD LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 935264167112 vs 74LVTH162374MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935264167112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935264167112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935264167112 would you like to use for your alert(s)?
  • Please alert me when 935264167112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935264167112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935264167112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935264167112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935264167112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935264167112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: