-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC07ADT | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC07ADT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
71000 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-SN74LVC07ADTCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2497 In Stock |
|
$0.4199 / $1.0400 | Buy Now |
DISTI #
595-SN74LVC07ADT
|
Mouser Electronics | Buffers & Line Drivers Hex Buffer/Driver w/Open-Drain Output RoHS: Compliant | 583 |
|
$0.3940 / $1.0200 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, LCX/LVC-CMOS, 14 Pin, Plastic, SOP | 100 |
|
$0.4576 / $0.6864 | Buy Now |
|
Rochester Electronics | SN74LVC07A Hex Buffer/Driver With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 66500 |
|
$0.3782 / $0.4449 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR HEX NON-INV 14SOIC | 158946 |
|
RFQ | |
|
Win Source Electronics | IC BUFF/DVR HEX NON-INV 14SOIC | 25650 |
|
$0.0820 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC07ADT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC07ADT
Texas Instruments
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC07ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC07ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX07M | Hex Buffer (open drain) with 5V Tolerant Input | STMicroelectronics | SN74LVC07ADT vs 74LCX07M |
SN74LVC07AD | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC07ADT vs SN74LVC07AD |
74LVC07AD,112 | 74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin | Nexperia | SN74LVC07ADT vs 74LVC07AD,112 |
SN74LVC07ANSRG4 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LVC07ADT vs SN74LVC07ANSRG4 |
935265481112 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC07ADT vs 935265481112 |
SN74LVC07ADR | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC07ADT vs SN74LVC07ADR |
74LCX07MTR | Hex Buffer (open drain) with 5V Tolerant Input | STMicroelectronics | SN74LVC07ADT vs 74LCX07MTR |
SN74LVC07ADTG4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC07ADT vs SN74LVC07ADTG4 |
935265481118 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC07ADT vs 935265481118 |
SN74LVC07ADE4 | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC07ADT vs SN74LVC07ADE4 |