Part Details for 935267644518 by NXP Semiconductors
Overview of 935267644518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for 935267644518
935267644518 CAD Models
935267644518 Part Data Attributes:
|
935267644518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935267644518
NXP Semiconductors
8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 935267644518
This table gives cross-reference parts and alternative options found for 935267644518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267644518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935267644112 | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 | NXP Semiconductors | 935267644518 vs 935267644112 |
P87LPC769FD | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO20, PLASTIC, SO-20, Microcontroller | NXP Semiconductors | 935267644518 vs P87LPC769FD |