935267644518
NXP Semiconductors
Description: 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20

Overview of 935267644518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for 935267644518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935267644518 by NXP Semiconductors

935267644518
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Number of I/O Lines
18
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
ROM Programmability
OTPROM
Seated Height-Max
2.65 mm
Speed
20 MHz
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. 935267644518
    NXP Semiconductors
    8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20
    VS

Alternate Parts for 935267644518

This table gives cross-reference parts and alternative options found for 935267644518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267644518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935267644512 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors 935267644518 vs 935267644512
935267644112 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors 935267644518 vs 935267644112
P87LPC769FD IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO20, PLASTIC, SO-20, Microcontroller NXP Semiconductors 935267644518 vs P87LPC769FD
P87LPC769HD,512 P87LPC769 - Low power, low price, low pin count (20 pin) microcontroller with 4 kB OTP 8-bit A/D, and DAC SOP 20-Pin NXP Semiconductors 935267644518 vs P87LPC769HD,512
Part Number Description Manufacturer Compare
P87LPC769FD IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO20, PLASTIC, SO-20, Microcontroller NXP Semiconductors 935267644518 vs P87LPC769FD
935267644112 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SO-20 NXP Semiconductors 935267644518 vs 935267644112
P87LPC769HD,512 P87LPC769 - Low power, low price, low pin count (20 pin) microcontroller with 4 kB OTP 8-bit A/D, and DAC SOP 20-Pin NXP Semiconductors 935267644518 vs P87LPC769HD,512

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935267644518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935267644518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935267644518 would you like to use for your alert(s)?
  • Please alert me when 935267644518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935267644518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935267644518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935267644518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935267644518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935267644518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: