Part Details for 935268378165 by NXP Semiconductors
Overview of 935268378165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268378165
935268378165 CAD Models
935268378165 Part Data Attributes
|
935268378165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935268378165
NXP Semiconductors
IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 935268378165
This table gives cross-reference parts and alternative options found for 935268378165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268378165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ00P5X | TinyLogic UHS 2-Input NAND Gate, 3000-REEL | onsemi | 935268378165 vs NC7SZ00P5X |
SN74LVC1G00IDCKREP | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 85 | Texas Instruments | 935268378165 vs SN74LVC1G00IDCKREP |
935268378165 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935268378165 vs 935268378165 |
NC7SZ00P5X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268378165 vs NC7SZ00P5X_NL |
V62/04732-02XE | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 | Texas Instruments | 935268378165 vs V62/04732-02XE |
74LVC1G00GW | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935268378165 vs 74LVC1G00GW |
NL17SZ00DFT2 | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, SOT-353, SC-70, SC-88A, 5 PIN | onsemi | 935268378165 vs NL17SZ00DFT2 |
SN74LVC1G00DCK | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 935268378165 vs SN74LVC1G00DCK |
NC7SZ00P5 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268378165 vs NC7SZ00P5 |
SN74LVC1G00MDCKREP | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 | Texas Instruments | 935268378165 vs SN74LVC1G00MDCKREP |