Part Details for 935268675125 by Nexperia
Overview of 935268675125 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268675125
935268675125 CAD Models
935268675125 Part Data Attributes
|
935268675125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268675125
Nexperia
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 200 MHz |
Alternate Parts for 935268675125
This table gives cross-reference parts and alternative options found for 935268675125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268675125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G79DCKTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | 935268675125 vs SN74LVC1G79DCKTG4 |
74LVC1G79GW-Q100 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 935268675125 vs 74LVC1G79GW-Q100 |
SN74LVC1G79QDCKRQ1 | Automotive Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | 935268675125 vs SN74LVC1G79QDCKRQ1 |
74LVC1G79GW-G | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, FF/Latch | NXP Semiconductors | 935268675125 vs 74LVC1G79GW-G |
SN74LVC1G79DCK | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 935268675125 vs SN74LVC1G79DCK |
74LVC1G79GW,118 | 74LVC1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | 935268675125 vs 74LVC1G79GW,118 |
935268675118 | D Flip-Flop | Nexperia | 935268675125 vs 935268675118 |
SN74LVC1G79DCKRG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | 935268675125 vs SN74LVC1G79DCKRG4 |
935268675115 | D Flip-Flop | Nexperia | 935268675125 vs 935268675115 |
74LVC1G79GW | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 935268675125 vs 74LVC1G79GW |