Part Details for 935268720118 by Nexperia
Results Overview of 935268720118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
935268720118 Information
935268720118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 935268720118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 935268720118
935268720118 Part Data Attributes
|
|
935268720118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268720118
Nexperia
Bus Driver
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.05 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Power Supply Current-Max (ICC) | 0.004 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for 935268720118
This table gives cross-reference parts and alternative options found for 935268720118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268720118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LV1T125DCKR | Texas Instruments | $0.1702 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125 | 935268720118 vs SN74LV1T125DCKR |
| CLVC1G125MDCKREP | Texas Instruments | $0.8331 | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125 | 935268720118 vs CLVC1G125MDCKREP |
| 74LV1T125GW | Nexperia | Check for Price | Bus Driver | 935268720118 vs 74LV1T125GW |
| NC7SZ125P5 | onsemi | Check for Price | TinyLogic UHS Buffer with 3-STATE Output, 250-REEL | 935268720118 vs NC7SZ125P5 |