Part Details for 935268720125 by Nexperia
Overview of 935268720125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for 935268720125
935268720125 CAD Models
935268720125 Part Data Attributes
|
935268720125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268720125
Nexperia
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935268720125
This table gives cross-reference parts and alternative options found for 935268720125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268720125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125GW,125 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 935268720125 vs 74LVC1G125GW,125 |
74LVC1G125GW/DG,12 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 935268720125 vs 74LVC1G125GW/DG,12 |
74LVC1G125GW,165 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 935268720125 vs 74LVC1G125GW,165 |
NL17SZ125DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 935268720125 vs NL17SZ125DFT2G |
NC7SZ125P5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935268720125 vs NC7SZ125P5_NL |
935268720118 | Bus Driver | Nexperia | 935268720125 vs 935268720118 |
74LVC1G125GW,115 | 74LVC1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 935268720125 vs 74LVC1G125GW,115 |
SN74LV1T125DCKR | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125 | Texas Instruments | 935268720125 vs SN74LV1T125DCKR |
74LV1T125GW | Bus Driver | Nexperia | 935268720125 vs 74LV1T125GW |
74LVC1G125GW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 935268720125 vs 74LVC1G125GW |